093.20.1 | Finder
Ridge bridge, 36 A for 93.01/93.21/93.51, 093.20.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7009 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
5 pcs.
3.5343 €
10 pcs.
3.3796 €
25 pcs.
3.2011 €
*incl. VAT plus shipping costs
Subject to prior sale
Comb bridge, 093.20.1, Finder
connecting bridge, continuous current 36 A, for connecting A1 or A2 terminals of up to 20 screw sockets, L= 121 mm, for socket type: 93.01, 93.21 and 93.51, color: red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ridge bridge | |
| Version | 36 A | |
| Suitable for | 93.01/93.21/93.51 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |