093.16.0 | Finder
Ridge bridge, black for series 39/93, 093.16.0
Order No.: 34G1295
EAN: 8012823353654
MPN:
093.16.0
093160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3316 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
5 pcs.
4.1293 €
10 pcs.
3.9627 €
25 pcs.
3.7485 €
*incl. VAT plus shipping costs
Subject to prior sale
Comb bridge, 093.16.0, Finder
16-way jumper link, black, 6 A - 250 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ridge bridge | |
| Version | black | |
| Suitable for | series 39/93 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |