093.08.0 | Finder
Connecting bridge, blue for 34 series, 093.08.0
Order No.: 34G1552
EAN: 8012823304632
MPN:
093.08.0
093080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5938 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
5 pcs.
3.4391 €
10 pcs.
3.2844 €
25 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting bridge, 093.08.0, Finder
Connecting bridge, continuous current 10 A, for connecting the A1 or A2 terminals of up to 8 screw sockets for sockets: 93.02, 93.52, color black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connecting bridge | |
| Version | blue | |
| Suitable for | 34 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |