090.06.0 | Finder
Connecting bridge, 6-pole, black for sockets, 090.06.0
Order No.: 34G1554
EAN: 8012823286044
MPN:
090.06.0
090060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2364 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
5 pcs.
4.0460 €
10 pcs.
3.8675 €
25 pcs.
3.6652 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting bridge, 090.06.0, Finder
Connecting bridge, continuous current 10 A, for connecting the A2 terminals of up to 6 screw sockets, for socket types: 90.02, 90.03, color black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connecting bridge | |
| Version | 6-pole, black | |
| Suitable for | sockets |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |