062.05 | Finder
Mounting flange for 62 series, 062.05
Order No.: 34G2944
EAN: 8012823332093
MPN:
062.05
06205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6656 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
10 pcs.
2.5466 €
25 pcs.
2.4276 €
50 pcs.
2.2967 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting flange, 062.05, Finder
Mounting flange for head mounting, for 62.3 x and 62.8 x series relays.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting flange | |
| Suitable for | 62 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |