026.9.024 | Finder
DC adapter, 24 VDC for impulse switches series 26, 026.9.024
Order No.: 34G1106
EAN: 8012823093178
MPN:
026.9.024
0269024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1749 € *
Available: 7 pcs.
Total Price:
9.17 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1749 €
5 pcs.
8.9369 €
10 pcs.
8.7108 €
*incl. VAT plus shipping costs
Subject to prior sale
Step relay, 026.9.024, Finder
Step relay for 12 and 24 V DC control applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DC adapter | |
| Version | 24 VDC | |
| Suitable for | impulse switches series 26 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |