026.00 | Finder
Capacitor module, 230 VAC for 26 series, 026.00
Order No.: 34G2793
EAN: 8012823078229
MPN:
026.00
02600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.165 € *
Standard delivery time from the manufacturer is: 1 Week
Capacitor module, 026.00, Finder
Capacitor module for Series 26, for operation with illuminated push-buttons - max. 15 pieces 1.5 mA, at 230 V AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitor module | |
| Version | 230 VAC | |
| Suitable for | 26 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |