020.03 | Finder
Insulation plate, gray for 22.3 series, 020.03
Order No.: 34G2797
EAN: 8012823353234
MPN:
020.03
02003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.1543 €
25 pcs.
1.0948 €
50 pcs.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating plate, 020.03, Finder
Insulating plate, plastic, gray, 3 mm wide, for separating installation contactors series 22.3 x on the DIN rail.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulation plate | |
| Version | gray | |
| Suitable for | 22.3 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |