011.19 | Finder
Connecting bridge, 2 pole, 011.19
Order No.: 34G1551
EAN: 8012823352718
MPN:
011.19
01119
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0099 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0099 €
5 pcs.
4.7838 €
10 pcs.
4.5815 €
25 pcs.
4.3316 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular light dependent relay, 011.19, Finder
Comprise light dependent relay (twilight switch) for controlling lighting according to the ambient brightness level - supplied with a separate photosensitive sensor.
Applications
- Garden and night lighting
- Shop display
- Lighting for parks
- Streetlights and car park lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connecting bridge | |
| Version | 2 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |