8A049024832C | Finder
Logic relay, Inputs: 8, Outputs: 4, 8A049024832C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
258.9559 € *
Available: 1 pcs.
Total Price:
258.96 € *
Price list
Quantity
Price per unit*
1 pcs.
258.9559 €
2 pcs.
252.6370 €
*incl. VAT plus shipping costs
Subject to prior sale
Opta - Programmable Logic Relay, 8A049024832C, Finder
Programmable Logic Relay (PLR) with 8 inputs and 4 outputs. Programmable with both traditional languages (Ladder, FBD, etc.) and an innovative, open source language (IDE /ARDUINO). Equipped with USB (C-type port) for programming.
Applicatiions
- Panels for electrical distribution
- Packaging machines
- Control and management of water
- Control panels for pumps
- Air conditioners
- Building automation
- Forced-air ventilators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | logic relay | |
| Number of inputs | 8 | |
| Number of outputs | 4 | |
| Assembly | DIN rail | |
| Width | 88.8 mm | |
| Height | 70 mm | |
| Depth | 56.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |