8A.04.9.024.8310.CXX | Finder
8A.04.9.024.8310.CXX, OPTA Plus with pre-installedsoftware for energy monitoring, Vers. - Voltage 1
Order No.: 34G2232
EAN: 8012823455099
MPN:
8A.04.9.024.8310.CXX
8A0490248310CXX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
298.3687 € *
Standard delivery time from the manufacturer is: 1 Week
Programmable Logic Relay, 8A.04.9.024.8310.CXX, Finder
OPTA is a Progra mmable Logic Relay (PLR) with 8 digital/analog inputs (0…10 V). Progra mmable both with a traditional language (Ladder) as well as with an innovative and open source language (IDE / ARDUINO). Progra mmable also with Codesys (only Type 8A.04-832C). With USB (Type C) high speed port for progra mming and power delivery, data logging (via memory stick).
Applications
- Panels for electrical distribution
- Packaging machines
- Control and management of water
- Control panels for pumps
- Control panels for pumps
- Building automation
- Forced-air ventilators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | logic relay | |
| Number of outputs | 4 | |
| Control Voltage | 24 VDC | |
| Input voltage AC | 10.2-27.6 VDC | |
| switching current | 10 A | |
| Assembly | DIN rail | |
| Width | 70 mm | |
| Height | 84 mm | |
| Depth | 56.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |