7F.80.8.230.2055 | Finder
Filter fan, 230 V, 150 x 150 x 76.5 mm, 55 m³/h, 43 dB, ball bearing, Finder 7F.80.8.230.2055
Order No.: 34G1190
EAN: 8012823368368
MPN:
7F.80.8.230.2055
7F8082302055
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.2135 € *
Standard delivery time from the manufacturer is: 1 Week
Filter fan, 7F.80.8.230.2055, Finder
Reverse flow Filter Fan for indoor use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 230 V | |
| Width | 150 mm | |
| Height | 150 mm | |
| Depth | 76.5 mm | |
| Volume flow | 55 m³/h | |
| Sound pressure level | 43 db | |
| Type of bearing | ball bearing | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84151010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |