7F.70.9.024.1020 | Finder

Filter fan, 24 V, 114 x 114 x 46 mm, 24 m³/h, 35 dB, ball bearing, Finder 7F.70.9.024.1020

Order No.: 34G1164
EAN: 8012823367293
MPN:
7F.70.9.024.1020
7F7090241020
7F.70.9.024.1020 Finder Panel-Mount Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
213.1171 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
213.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
213.1171 €

EMC filter fan, 7F.70.9.024.1020, Finder

EMC Filter Fan for indoor use

Technical specifications
Filter Property Value
Rated voltage 24 V
Width 114 mm
Height 114 mm
Depth 46 mm
Volume flow 24 m³/h
Sound pressure level 35 db
Type of bearing ball bearing
Degree of protection (IP) IP54
Logistics
Property Value
Customs tariff number 84146000
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes