7F.70.8.230.4370 | Finder
EMC fan, 230 V, 250 x 250 x 109.5 mm, 370 m³/h, 65 dB, ball bearing, Finder 7F.70.8.230.4370
Order No.: 34G2901
EAN: 8012823367279
MPN:
7F.70.8.230.4370
7F7082304370
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
443.2393 € *
Standard delivery time from the manufacturer is: 1 Week
Filter Fan, 7F.70.8.230.4370, Finder
EMC filter fan for switch cabinet, air flow rate 370 m3/h, operating voltage 230 V, operating current 400 mA, rated power 70 W, mounting cut-out 224 x 224, protection class IP 54, ambient temperature -10 - 70 degrees C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 230 V | |
| Width | 250 mm | |
| Height | 250 mm | |
| Depth | 109.5 mm | |
| Volume flow | 370 m³/h | |
| Sound pressure level | 65 db | |
| Type of bearing | ball bearing | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84146000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |