7F.70.8.230.1020 | Finder

EMC fan, 230 V, 144 x 144 x 57 mm, 24 m³/h, 30 dB, ball bearing, Finder 7F.70.8.230.1020

Order No.: 34G2902
EAN: 8012823367231
MPN:
7F.70.8.230.1020
7F7082301020
7F.70.8.230.1020 Finder Panel-Mount Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
192.9704 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
192.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
192.9704 €

Filter Fan, 7F.70.8.230.1020, Finder

EMC filter fan for switch cabinet, air flow rate 24 m3/h, operating voltage 230 V, operating current 100 mA, rated power 13 W, mounting cut-out 92 x 92, protection class IP 54, ambient temperature -10 - 70 degrees C.

Technical specifications
Filter Property Value
Rated voltage 230 V
Width 144 mm
Height 144 mm
Depth 57 mm
Volume flow 24 m³/h
Sound pressure level 30 db
Type of bearing ball bearing
Degree of protection (IP) IP54
Logistics
Property Value
Customs tariff number 84146000
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes