7F.21.9.024.2055 | Finder

Control cabinet fan, 24 V, 155 x 155 x 66.2 mm, 55 m³/h, 46 dB, ball bearing, Finder 7F.21.9.024.2055

Order No.: 34G2276
EAN: 8012823425719
MPN:
7F.21.9.024.2055
7F2190242055
7F.21.9.024.2055 Finder Panel-Mount Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
95.2714 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
95.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
95.2714 €

Filter Fan, 7F.21.9.024.2055, Finder

Reverse flow Filter Fan - for indoor use - for electric panels. Available in several sizes and with different air flow rates, AC and DC depending on the code.

Applications

  • Drying kilns
  • Textile machines
  • Machines for paper processing
  • Machines for ceramics
  • Wood-processing machines
  • Panels for electrical distribution
  • Control panels
  • Forced-air ventilators
Technical specifications
Filter Property Value
Rated voltage 24 V
Width 155 mm
Height 155 mm
Depth 66.2 mm
Volume flow 55 m³/h
Sound pressure level 46 db
Type of bearing ball bearing
Degree of protection (IP) IP54
Logistics
Property Value
Customs tariff number 84146000
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes