7F.21.8.230.5700 | Finder
Control cabinet fan, 230 V, 320 x 320 x 132.2 mm, 700 m³/h, 72 dB, ball bearing, Finder 7F.21.8.230.5700
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
351.1690 € *
Standard delivery time from the manufacturer is: 5 Weeks
Filter fan, 7F.21.8.230.5700, Finder
The 7F.21.8.230.5700 is a filter fan for electrical cabinets and enclosures with very low acoustic noise.
Features
- Minimal depth within enclosure
- Time-saving installation and maintenance
- Easily replaceable filter mat
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 230 V | |
| Width | 320 mm | |
| Height | 320 mm | |
| Depth | 132.2 mm | |
| Volume flow | 700 m³/h | |
| Sound pressure level | 72 db | |
| Type of bearing | ball bearing | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84151010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |