7F.20.8.230.1020.0 | Finder

Filter fan, 230 V, 120 x 120 x 63.4 mm, 24 m³/h, 27 dB, ball bearing, Finder 7F.20.8.230.1020.0

Order No.: 34G1182
EAN: 8012823434612
MPN:
7F.20.8.230.1020.0
7F20823010200
7F.20.8.230.1020.0 Finder Panel-Mount Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.7403 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
83.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
83.7403 €

Filter fan, 7F.20.8.230.1020.0, Finder

Filter Fan for electrical panels with nominal voltage 120 or 230 V AC. The small size and the easily replaceable internal filter significantly reduce installation and maintenance times.

Features

  • Extremely low noise
  • Internal filter easily replaceable

Applications

  • Drying kilns
  • Textile machines
  • Machines for paper processing
  • Machines for ceramics
  • Wood-processing machines
  • Control panels
  • Panels for electrical distribution
  • Forced-air ventilators
Technical specifications
Filter Property Value
Rated voltage 230 V
Width 120 mm
Height 120 mm
Depth 63.4 mm
Volume flow 24 m³/h
Sound pressure level 27 db
Type of bearing ball bearing
Degree of protection (IP) IP54
Logistics
Property Value
Customs tariff number 84146000
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes