7P948255Z007C08 | Finder
Surge arrester, 230 VAC, 7P948255Z007C08
Order No.: 34G2974
EAN: 8012823464183
MPN:
7P948255Z007C08
7P.94.8.255.Z007C08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
223.2559 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
223.26 € *
Price list
Quantity
Price per unit*
1 pcs.
223.2559 €
2 pcs.
217.8176 €
*incl. VAT plus shipping costs
Subject to prior sale
Surge arrester, 7P948255Z007C08, Finder
Surge arrester, suitable for low-voltage systems, for protecting equipment against surges caused by direct lightning strikes, induced surges, and switching surges.
Features
- Mounting solution for busbars
- Dual voltage tap
- Indication via a viewing window and, optionally, via a feedback contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Voltage | 230 VAC | |
| Connection | pluggable | |
| Assembly | busbar |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |