7P248275K110 | Finder

Surge arrester, 230 VAC, 7P248275K110

Order No.: 34G2972
EAN: 8012823455884
MPN:
7P248275K110
7P.24.8.275.K110
7P248275K110 Finder Overvoltage Protection
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
118.5478 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
118.55 € *
Price list
Quantity
Price per unit*
1 pcs.
118.5478 €
2 pcs.
115.5014 €
3 pcs.
112.6216 €
*incl. VAT plus shipping costs
Subject to prior sale

Surge arrester, 7P248275K110, Finder

Type 7P.24 surge arresters, SPD Type 2 (3 varistors + 1 gas spark gap), for three-phase applications, with TT and TN-S with Neutral, varistor protection L1, L2, L3 + N-PE gas spark gap, replaceable varistor. Replaceable modules, available with remote contact for signaling the status of the varistor.

Features

  • Suitable for 230 V/400 V systems/applications for protection against induced and switching overvoltages
  • To be installed on the border between zones LPZ 1 and LPZ 2
  • Visual indicator of the varistor status - functional/to be replaced
  • Signaling with remote contact of the varistor status. Connector (07P.01) included in the package (depending on the version)
  • Replaceable varistor and spark gap modules

Applicatiions

  • Panels for electrical distribution
  • Road / tunnel lighting
  • Elevators and lifts
  • Control panels
  • Surge protection
Technical specifications
Filter Property Value
Version surge arrester
Voltage 230 VAC
Connection push-in
Assembly DIN rail
Logistics
Property Value
Customs tariff number 85363030
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes