7P.68.9.060.0600 | Finder
Surge arrester, 0.5 A, 48 VDC, 7P.68.9.060.0600
Order No.: 34G1563
EAN: 8012823398082
MPN:
7P.68.9.060.0600
7P6890600600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.2364 € *
Standard delivery time from the manufacturer is: 1 Week
Surge Protection Device, 7P.68.9.060.0600, Finder
SPD arrester for Ethernet data line Cat. 6 - 60 V. Shielded RJ45 connectors. Suitable for Ethernet lines with Cat 6 cabling, PoE (Power over Ethernet), and power lines data transmission up to 250 MHz. Possibility to 35 mm rail mount.
Features
- Suitable for Ethernet lines with Cat 6 cabling, PoE (Power over Ethernet), and power lines data transmission up to 250 MHz
- Protection for all pairs of conductors with D437 attenuation
- Aluminum frame and shielded metal RJ45 connectors
- Accessories included for a simple installation near the equipment from protect, on the border
- Possibility of mount on 35 mm DIN rail
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Rated current | 0.5 A | |
| Voltage | 48 VDC | |
| Connection | RJ45 plug | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |