7P.62.9.036.0005 | Finder
Surge arrester, 0.5 A, 24 VDC, 7P.62.9.036.0005
Order No.: 34G1478
EAN: 8012823401256
MPN:
7P.62.9.036.0005
7P6290360005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.8015 € *
Standard delivery time from the manufacturer is: 1 Week
Surge arrester, 7P.62.9.036.0005, Finder
Surge arrester, SPD Type 2 + 3 for the protection of 2-wire telecommunication signals and data lines. Suitable for the protection of the RS485 data line of inverters, telecommunication lines and Bus lines, PLCs, energy meters.
Features
- Suitable for the protection of data lines and 2-wire telecommunication
- Serial connection; optimizing the end of line protection from longitudinal (line-PG) and transverse (line-line) overvoltages
Applications
- Control panels
- Surge protection
- Panels for electrical distribution
- Road / tunnel lighting
- Elevators and lifts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Rated current | 0.5 A | |
| Voltage | 24 VDC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |