7P.42.8.275.1020 | Finder
Surge arrester, 0.5 A, 230 VAC, 7P.42.8.275.1020
Order No.: 34G1476
EAN: 8012823423197
MPN:
7P.42.8.275.1020
7P4282751020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
133.6965 € *
Standard delivery time from the manufacturer is: On Request
Surge arrester, 7P.42.8.275.1020, Finder
Surge arrester, SPD Type 2 for single-phase TT and TN-S systems with Neutral. Varistor protection + GDT between L-N, and GDT between N-PE. Replaceable modules. Signaling with remote contact of the varistor status.
Features
- Suitable for AC systems/applications for protection against induced and switching overvoltages
- To be installed on the border between zones LPZ 1 and LPZ 2
- Extremely low residual voltage
- Visual indicator of the varistor status - functional/to be replaced
- Replaceable modules
Applications
- Panels for electrical distribution
- Control panels
- Road / tunnel lighting
- Elevators and lifts
- Surge protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Rated current | 0.5 A | |
| Voltage | 230 VAC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |