7P.37.8.275.1003 | Finder
Surge arrester, 0.5 A, 230 VAC, 7P.37.8.275.1003
Order No.: 34G1481
EAN: 8012823388427
MPN:
7P.37.8.275.1003
7P3782751003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.9697 € *
Standard delivery time from the manufacturer is: 1 Week
Surge arrester, 7P.37.8.275.1003, Finder
Surge arrester, SPD Type 3 for systems with TT and TN-S neutral Single-phase applications for recessed installation (503 boxes) and on 35 mm rail. Allows serial connection by optimizing protection for loads up to 16 A. Remote signaling of the varistor status thanks to the built-in relay - changeover relay with gold-plated contacts for switching very low currents. L-N/N-PE protection in 17.5 mm. Assembly on 35 mm rail (EN 60715).
Features
- Protects sensitive electrical and electronic devices from impulse overvoltages
- 1 + 1 configuration for a low Up value (residual voltage)
Applications
- Panels for electrical distribution
- Control panels
- Surge protection
- Road / tunnel lighting
- Elevators and lifts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Rated current | 0.5 A | |
| Voltage | 230 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |