7P.36.8.275.2003 | Finder

Surge arrester, 230 VAC, 7P.36.8.275.2003

Order No.: 34G1480
EAN: 8012823407890
MPN:
7P.36.8.275.2003
7P3682752003
7P.36.8.275.2003 Finder Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
31.4755 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.48 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4755 €
3 pcs.
30.1070 €
5 pcs.
28.4529 €
10 pcs.
26.9773 €
*incl. VAT plus shipping costs
Subject to prior sale

Surge arrester, 7P.36.8.275.2003, Finder

Surge arrester, SPD Type 3 for systems with TT and TN-S neutral Single-phase applications for recessed installation (boxes 503) and on 35 mm rail. It allows easy additional protection from overvoltages in existing wall outlets. Y configuration with acoustic signal in case of varistor failure and acoustic test function. Equipped with 3 wires of 150 mm length for a direct connection to the socket terminals.

Features

  • Protects sensitive electrical and electronic devices from impulse overvoltages

Applications

  • Control panels
  • Surge protection
  • Road / tunnel lighting
  • Elevators and lifts
  • Panels for electrical distribution
Technical specifications
Connection strand connection
Version surge arrester
Voltage 230 VAC
Logistics
Country of origin CZ
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes