7P.32.8.275.0005 | Finder
Surge arrester, 230 VAC, 7P.32.8.275.0005
Order No.: 34G1564
EAN: 8012823399478
MPN:
7P.32.8.275.0005
7P3282750005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.4925 € *
Standard delivery time from the manufacturer is: 1 Week
Surge Protection Device, 7P.32.8.275.0005, Finder
Surge arrester, SPD Type 3, for systems with TT and TN-S neutral. Single-phase applications for recessed installation (503 boxes) and on 35 mm rail. Unipolar protection suitable for the protection of LED lamps. IP 65. LED light signaling in case of varistor failure. 1 + 1 configuration (varistor + spark gap) for very low Up (residual voltage) Equipped with 3 wires of 150 mm length for a direct connection to the terminals.
Applications
- Panels for electrical distribution
- Control panels
- Surge protection
- Road / tunnel lighting
- Elevators and lifts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Voltage | 230 VAC | |
| Connection | strand connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |