7P.31.8.275.0005 | Finder
Surge arrester, 230 VAC, 7P.31.8.275.0005
Order No.: 34G1479
EAN: 8012823413969
MPN:
7P.31.8.275.0005
7P3182750005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.6790 € *
Standard delivery time from the manufacturer is: On Request
Surge arrester, 7P.31.8.275.0005, Finder
Surge arrester, SPD Type 3, for systems with TT and TN-S neutral. Single-phase applications for recessed installation (503 boxes) and on 35 mm rail. Unipolar protection suitable for the protection of LED lamps. IP 65. LED light signaling in case of varistor failure. Equipped with 2 wires of 150 mm length for a direct connection to the terminals.
Features
- Protects sensitive electrical and electronic devices from impulse overvoltages
- 1 + 1 configuration between varistor and spark gap (without leakage current)
Applications
- Panels for electrical distribution
- Control panels
- Surge protection
- Road / tunnel lighting
- Elevators and lifts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Voltage | 230 VAC | |
| Connection | strand connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |