7P.25.8.275.0020 | Finder
Surge arrester, 0.5 A, 230 VAC, 7P.25.8.275.0020
Order No.: 34G1477
EAN: 8012823398150
MPN:
7P.25.8.275.0020
7P2582750020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.9265 € *
Standard delivery time from the manufacturer is: 1 Week
Surge arrester, 7P.25.8.275.0020, Finder
Surge arrester, SPD Type 2 (4 varistors), for three-phase applications, with TN-S with Neutral, varistor protection L1, L2, L3, N-PE, replaceable varistor modules. Replaceable modules, available with remote contact for signaling the status of the varistor.
Features
- Suitable for 230 V/400 V systems/applications for protection against induced and switching overvoltages
- To be installed on the border between zones LPZ 1 and LPZ 2
- Visual indicator of the varistor status - functional/to be replaced
- Replaceable varistor and spark gap modules
Applications
- Control panels
- Panels for electrical distribution
- Road / tunnel lighting
- Surge protection
- Elevators and lifts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Rated current | 0.5 A | |
| Voltage | 230 VAC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |