7P.24.8.275.0020 | Finder

Surge arrester, 230 VAC, 7P.24.8.275.0020

Order No.: 34G1575
EAN: 8012823398143
MPN:
7P.24.8.275.0020
7P2482750020
7P.24.8.275.0020 Finder Overvoltage Protection
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
167.9328 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
167.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
167.9328 €

Surge Protection Device, 7P.24.8.275.0020, Finder

Surge arrester, SPD Type 2 (3 varistors + 1 gas spark gap), for three-phase applications, with TT and TN-S with Neutral, varistor protection L1, L2, L3 + N-PE gas spark gap, replaceable varistor. Replaceable modules,

Features

  • Suitable for 230 V/400 V systems/applications for protection against induced and switching overvoltages
  • To be installed on the border between zones LPZ 1 and LPZ 2
  • Visual indicator of the varistor status - functional/to be replaced
  • Replaceable varistor and spark gap modules

Applications

  • Panels for electrical distribution
  • Road / tunnel lighting
  • Elevators and lifts
  • Control panels
  • Surge protection
Technical specifications
Filter Property Value
Version surge arrester
Voltage 230 VAC
Connection screw connection
Assembly DIN rail
Logistics
Property Value
Country of origin CZ
Customs tariff number 85363030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes