7P.23.9.000.1015 | Finder
Surge arrester, 1050 VDC, 7P.23.9.000.1015
Order No.: 34G1573
EAN: 8012823368498
MPN:
7P.23.9.000.1015
7P2390001015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
146.8698 € *
Standard delivery time from the manufacturer is: 1 Week
Surge arrester, 7P.23.9.000.1015, Finder
Surge arrester, SPD Type 2 (3 varistors), for three-phase applications, with TN-C without Neutral (PEN), varistor protection L1, L2, L3-PEN, replaceable varistor. Replaceable modules, 3 contacts, signaling with remote contact of the status of the varistor in case of failure. Available also as Type 7P.23.9: SPD Type 2 (3 varistors) for photovoltaic systems. 1020 V DC. Protects devices and equipment from direct and/or induced overvoltages. Replaceable modules.
Features
- Visual indicator of the varistor status - in the event of a fault
- Signaling with remote contact of the varistor status in case of failure
- Replaceable varistor modules
- Visual and remote signalling of varistor status
Applications
- Panels for electrical distribution
- Control panels
- Surge protection
- Road / tunnel lighting
- Elevators and lifts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Voltage | 1050 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85363030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |