7P.21.8.440.1020 | Finder
Surge arrester, 400 VAC, 7P.21.8.440.1020
Order No.: 34G1566
EAN: 8012823394008
MPN:
7P.21.8.440.1020
7P2184401020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.0831 € *
Standard delivery time from the manufacturer is: 1 Week
Surge Protection Device, 7P.21.8.440.1020, Finder
Type 2 surge arresters, single pole (1 varistor) for use as part of a single or three-phase AC or DC protection system. Replaceable module.
Features
- Suitable for AC and DC systems/applications for protection against induced and switching overvoltages
- To be installed on the border between zones LPZ 1 and LPZ 2
- Visual indicator of the varistor status - functional/to be replaced
- Varistor and spark gap modules, replaceable
Applications
- Panels for electrical distribution
- Bedroom light control
- Surge protection
- Road / tunnel lighting
- Elevators and lifts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Voltage | 400 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85363030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |