7P.13.9.500.1006 | Finder

Lightning/surge arrester, 1500 VDC, 7P.13.9.500.1006

Order No.: 34G2929
EAN: 8012823446165
MPN:
7P.13.9.500.1006
7P1395001006
7P.13.9.500.1006 Finder Overvoltage Protection
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
215.9493 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
215.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
215.9493 €

Surge Protection Device, 7P.13.9.500.1006, Finder

Surge arrester, SPD Type 1 + 2 with low Up value, for TN-C systems three-phase without Neutral. Varistor protection L1, L2, L3. Replaceable varistor modules. Signaling with remote contact of the varistor status.

Features

  • SPD suitable for 230/400 V AC systems for protection against overvoltages caused by direct or indirect discharges
  • To be installed on the border between zones LPZ 0 and LPZ 1
  • Low Up values for the protection of sensitive equipment
  • Visual indicator of the varistor status - functioning/to be replaced
  • Replaceable varistor and spark gap modules

Applications

  • Panels for electrical distribution
  • Control panels
  • Surge protection
  • Road / tunnel lighting
  • Elevators and lifts
Technical specifications
Filter Property Value
Version lightning/surge arrester
Voltage 1500 VDC
Connection screw connection
Assembly DIN rail
Logistics
Property Value
Customs tariff number 85363030
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes