7P.13.9.000.1006 | Finder
Lightning/surge arrester, 1050 VDC, 7P.13.9.000.1006
Order No.: 34G2931
EAN: 8012823446141
MPN:
7P.13.9.000.1006
7P1390001006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
204.5372 € *
Standard delivery time from the manufacturer is: 1 Week
Surge Protection Device, 7P.13.9.000.1006, Finder
Surge arrester, SPD Type 1 + 2 with low Up value, for TN-C systems three-phase without Neutral. Varistor protection L1, L2, L3. Replaceable varistor modules. Signaling with remote contact of the varistor status.
Features
- SPD suitable for 230/400 V AC systems for protection against overvoltages caused by direct or indirect discharges
- To be installed on the border between zones LPZ 0 and LPZ 1
- Low Up values for the protection of sensitive equipment
- Visual indicator of the varistor status - functioning/to be replaced
- Replaceable varistor and spark gap modules
Applications
- Panels for electrical distribution
- Control panels
- Surge protection
- Road / tunnel lighting
- Elevators and lifts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lightning/surge arrester | |
| Voltage | 1050 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |