7P.10.8.275.0012 | Finder
Spark gap replacement module, 230 VAC, 7P.10.8.275.0012
Order No.: 34G2898
EAN: 8012823361918
MPN:
7P.10.8.275.0012
7P1082750012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.114 € *
Standard delivery time from the manufacturer is: On Request
Surge Protection Device, 7P.10.8.275.0012, Finder
Replacement module, varistor, type 1+2, plug-in, coded, for base modules of the 7P series - overvoltage protection type 7P.12.8.275.1012, 7P.13.8.275.1012, 7P.14.8.275.1012 and 7P.15.8.275.1012.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spark gap replacement module | |
| Voltage | 230 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |