7P.09.1.255.0100 | Finder
Surge arrester, 255 VAC, 7P.09.1.255.0100
Order No.: 34G1576
EAN: 8012823354286
MPN:
7P.09.1.255.0100
7P0912550100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
204.6919 € *
Standard delivery time from the manufacturer is: On Request
Surge Protection Device, 7P.09.1.255.0100, Finder
Surge arrester, SPD Type 1 with high discharge capacity and no subsequent follow-on current. GDT module for N-PE protection in three phase systems (3+1 configuration). Remote contact signalling of GDT presence. Replaceable module.
Features
- SPD suitable for low voltage systems for protection against overvoltages caused by direct discharges, induced and operating overvoltages
- To be installed on the border between zones LPZ 0 and LPZ 1
- Extremely low residual voltage
- Replaceable modules
- Visual indicator of the varistor status: functional/to be replaced
- Double screw terminal
- Signaling with remote contact of the varistor status: presence, functioning, to be replaced
Applications
- Panels for electrical distribution
- Control panels
- Surge protection
- Road / tunnel lighting
- Elevators and lifts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Voltage | 255 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |