7P.04.8.255.Z007C08 | Finder
Lightning/surge arrester, 230 VAC, 7P.04.8.255.Z007C08
NCNR (non cancelable / non returnable)
Surge Protection Device, 7P.04.8.255.Z007C08, Finder
Lightning and surge arrester type 1+2 for 40 mm busbar, 7.5 kA per path, 5-conductor system, L1, L2, L3, N, PE, replaceable modules, visual fault indicator, holding system for the modules, can be used for discharging lightning currents up to 7, 5 kA per pole, installation in the pre-metering area at the interface of zones LPZ 0 to LPZ 1, without leakage current and follow current, including overcurrent-protected 230 V power supply for RfZ / APZ in accordance with VDE-AR-N 4100 and suitable connection cable 07P. 000 .08 with a length of 800 mm, 2x1 mm2 and plug type BF05.
Features
- SPD suitable for low voltage systems for protection against overvoltages caused by direct discharges, induced and operating overvoltages
- To be installed on the border between zones LPZ 0 and LPZ 1
- Extremely low residual voltage
- Replaceable modules
- Visual indicator of the varistor status: functional/to be replaced
- Double screw terminal
- Signaling with remote contact of the varistor status: presence, functioning, to be replaced
Applications
- Panels for electrical distribution
- Control panels
- Surge protection
- Road / tunnel lighting
- Elevators and lifts
| Filter | Property | Value |
|---|---|---|
| Version | lightning/surge arrester | |
| Voltage | 230 VAC | |
| Connection | screw connection | |
| Assembly | busbar |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85363090 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |