7P.03.8.255.S012 | Finder
Lightning/surge arrester, 230 VAC/400 VAC, 7P.03.8.255.S012
Order No.: 34G2928
EAN: 8012823429717
MPN:
7P.03.8.255.S012
7P038255S012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
275.6278 € *
Standard delivery time from the manufacturer is: 1 Week
Surge Protection Device, 7P.03.8.255.S012, Finder
Lightning and surge arrester type 1+2 for 40 mm busbar, 12.5 kA per path, 4-wire system, L1, L2, L3, PEN, replaceable modules, visual fault indicator, holding system for the modules, can be used for discharging lightning currents up to 12.5 kA per pole, installation in the pre-metering area at the interface of zones LPZ 0 to LPZ 1, without leakage current and follow current.
Features
- SPD suitable for low voltage systems for protection against overvoltages caused by direct discharges, induced and operating overvoltages
- To be installed on the border between zones LPZ 0 and LPZ 1
- Extremely low residual voltage
- Replaceable modules
- Visual indicator of the varistor status: functional/to be replaced
- Double screw terminal
- Signaling with remote contact of the varistor status: presence, functioning, to be replaced
Applications
- Panels for electrical distribution
- Control panels
- Surge protection
- Road / tunnel lighting
- Elevators and lifts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lightning/surge arrester | |
| Voltage | 230 VAC/400 VAC | |
| Connection | screw connection | |
| Assembly | busbar |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363090 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |