7P.03.8.255.S007 | Finder

Lightning/surge arrester, 230 VAC/400 VAC, 7P.03.8.255.S007

Order No.: 34G2927
EAN: 8012823429731
MPN:
7P.03.8.255.S007
7P038255S007
7P.03.8.255.S007 Finder Overvoltage Protection
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
215.2948 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
215.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
215.2948 €

Surge Protection Device, 7P.03.8.255.S007, Finder

Lightning and surge arrester type 1+2 for 40 mm busbar, 7.5 kA per path, 4-wire system, L1, L2, L3, PEN, replaceable modules, optical fault indicator, holding system for the modules, can be used for discharging lightning currents up to 7.5 kA per pole, installation in the pre-metering area at the interface of zones LPZ 0 to LPZ 1, without leakage current and follow current.

Features

  • SPD suitable for low voltage systems for protection against overvoltages caused by direct discharges, induced and operating overvoltages
  • To be installed on the border between zones LPZ 0 and LPZ 1
  • Extremely low residual voltage
  • Replaceable modules
  • Visual indicator of the varistor status: functional/to be replaced
  • Double screw terminal
  • Signaling with remote contact of the varistor status: presence, functioning, to be replaced

Applications

  • Panels for electrical distribution
  • Control panels
  • Surge protection
  • Road / tunnel lighting
  • Elevators and lifts
Technical specifications
Filter Property Value
Version lightning/surge arrester
Voltage 230 VAC/400 VAC
Connection screw connection
Assembly busbar
Logistics
Property Value
Customs tariff number 85363090
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes