7P.02.8.275.1012 | Finder
Surge protection device, 0.5 A, 230 VAC, 7P.02.8.275.1012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
138.4803 € *
Standard delivery time from the manufacturer is: 5 Weeks
Surge protection device, 7P.02.8.275.1012, Finder
Features
- Surge arresters, suitable for low-voltage applications, to protect equipment against overvoltage by direct lightning strike, induced overvoltage and switching overvoltage
- To be installed at the boundary of LPZ 0 - LPZ 1 zones or higher
- Combined high energy varistor block and high-performance spark gap (GDT)
- Very low residual voltage
- Replaceable modules with retaining system
- For 1-phase TT and TN-S networks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Rated current | 0.5 A | |
| Voltage | 230 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |