7P.02.8.260.1025 | Finder
Combination arrester, 230 VAC, 7P.02.8.260.1025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
303.2715 € *
Standard delivery time from the manufacturer is: 1 Week
Surge arrester, 7P.02.8.260.1025, Finder
The 7P.02.8.260.1025 surge arrester is suitable for low-voltage applications, to protect equipment against overvoltage by direct lightning strike, induced overvoltage and switching overvoltage.
Features
- Combination of varistor and encapsulated spark gap
- Visual fault and remote contact fault signalling varistor/GDT status, N-PE GDT presence
- Upside down mounting possible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combination arrester | |
| Voltage | 230 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |