1K.UB.9.030 | Finder
KNX USB interface, DIN rail for KNX-BUS, 1K.UB.9.030
Order No.: 34G2794
EAN: 8012823422633
MPN:
1K.UB.9.030
1KUB9030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
388.6897 € *
Standard delivery time from the manufacturer is: 1 Week
KNX USB Interface, 1K.UB.9.030, Finder
Modular USB interface Type 1K.UB with compact single module format. With this you can connect your PC through the USB port and manage your KNX system through the ETS software, taking up as little space as possible.
Features
- KNX standard backbone
- USB Type-B port
- Compact dimensions in a single module size
Applications
- Computer interface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | USB interface | |
| Version | DIN rail | |
| Input voltage | 30 V | |
| Suitable for | KNX-BUS |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |