18.A1.8.230.0000 | Finder
Motion detector, 230 VAC, 18.A1.8.230.0000
Order No.: 34G1101
EAN: 8012823400167
MPN:
18.A1.8.230.0000
18A182300000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.3777 € *
Standard delivery time from the manufacturer is: 1 Week
Motion detector, 18.A1.8.230.0000, Finder
Outdoor movement detector, IP 55 protection rated. Versatile device suitable for most environments. Equipped with ambient light intervention threshold adjustment: 5...1000 lx, switch-off delay adjustment: 10 seconds ... 20 minutes, power supply voltage 110...230 V AC (50/60Hz), 1 NO contact 10 A 230 V AC, Push-In Terminals.
Features
- Output is electrically common to the supply voltage
- Small size
- Equipped with Light Dependent sensor and time delay
- Switch off delay adjustment
- Can be used in any position for movement detection
- Wide detection angle
Applications
- Hotel room energy-enabling units
- Lighting control in corridors (for hotels, offices and hospitals)
- Offices, swimming baths and schools
- Staircase light control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motion detector | |
| Version | 1 Form A (N/O) | |
| Voltage | 230 VAC | |
| Connection | push-in | |
| Assembly | wall mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |