18.51.8.230.B300 | Finder

Motion detector, 230 VAC, 18.51.8.230.B300

Order No.: 34G1102
EAN: 8012823412016
MPN:
18.51.8.230.B300
18518230B300
18.51.8.230.B300 Finder Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
133.2324 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
133.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
133.2324 €

Motion detector, 18.51.8.230.B300, Finder

Movement and presence detector with Push-in terminals suitable for indoor installation. The Type 18.51 boasts a large detection area (up to 64m2) and is designed to detect both presence, in areas with low activity from occupants, and movement through transit areas or increased activity. The installation, which can be either wall-mounted or recessed, is particularly fast thanks to the cable connection with push-in terminals.

Features

  • Large coverage area up to 64 m2
  • Modern design
  • Reduced installation time thanks to the connection of cables with push-in terminals
  • NO 10 A contact with zero crossing switching
  • Dynamic brightness compensation
  • Reduced installation time thanks to the cable connection with push-in terminals

Applications

  • Hotel room energy-enabling units
  • Lighting control in corridors (for hotels, offices and hospitals)
  • Offices, swimming baths and schools
  • Staircase light control
Technical specifications
Filter Property Value
Product type motion detector
Version 1 Form A (N/O)
Voltage 230 VAC
Detection range 360°
Detecting distance 8 m
Connection push-in
Assembly wall mounting
Logistics
Property Value
Country of origin IT
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes