18.21.8.230.0300 | Finder
Motion detector, 230 VAC, 18.21.8.230.0300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.3199 € *
Standard delivery time from the manufacturer is: 1 Week
Motion detector, 18.21.8.230.0300, Finder
Motion detector for internal installations - ceiling mount.
Features
- 1 NO 10 A
- Surface mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motion detector | |
| Version | Form A (N/O) | |
| Voltage | 230 VAC | |
| Detecting distance | 8 m | |
| Assembly | SMD |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |