18.21.8.230.0000 | Finder

Motion detector, 230 VAC, 18.21.8.230.0000

Order No.: 34G1086
EAN: 8012823329291
MPN:
18.21.8.230.0000
182182300000
18.21.8.230.0000 Finder Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.8455 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
58.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
58.8455 €

Motion detector, 18.21.8.230.0000, Finder

PIR movement detectors for indoor installation - particularly suitable for ceiling mount. 1 NO 10 A.

Features

  • Output is electrically common to the supply voltage
  • Small size
  • Equipped with Light Dependent sensor and time delay
  • Switch off delay adjustment
  • Can be used in any position for movement detection
  • Wide detection angle

Applications

  • Hotel room energy-enabling units
  • Lighting control in corridors (for hotels, offices and hospitals)
  • Offices, swimming baths and schools
  • Staircase light control
Technical specifications
Filter Property Value
Product type motion detector
Version 1 Form A (N/O)
Voltage 230 VAC
Detecting distance 8 m
Connection screw connection
Assembly surface mounting
Logistics
Property Value
Country of origin IT
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes