72.42.0.024.0000 | Finder
Pump changeover relay, 2 Form A (N/O), 24 V (DC), 24 V (AC), 12 A, 400 V (AC), 72.42.0.024.0000
Order No.: 34G1441
EAN: 8012823362731
MPN:
72.42.0.024.0000
724200240000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.0581 € *
Standard delivery time from the manufacturer is: On Request
Monitoring relay, 72.42.0.024.0000, Finder
Control relay for alternating loads such as with pumps, compressors, air conditioning and refrigeration units, so as to share the duty and standby function and thereby even-out the wear across the equipment. It is a Multi-function relay (4 MI, ME, M2, M1 functions) with 2 independent NO contacts, 12 A outputs, 2 start inputs, isolated from the power supply.
Applications
- Industrial washing machines
- Swimming pools
- Control and management of water
- Bottling plant
- Milk processing plant
- Control panels for pumps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 12 A | |
| Coil voltage (DC) | 24 V | |
| Coil voltage (AC) | 24 V | |
| Switching Voltage (AC) | 400 V | |
| Breaking capacity | 3000 VA | |
| Connection | screw connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |