72.11.9.024.0000 | Finder

Monitoring relays, 1 Form C (NO/NC), 24 V (DC), 16 A, 400 V (AC), 72.11.9.024.0000

Order No.: 34G1428
EAN: 8012823302195
MPN:
72.11.9.024.0000
721190240000
72.11.9.024.0000 Finder Monitoring Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.6682 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
55.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
55.6682 €

Monitoring relay, 72.11.9.024.0000, Finder

Level control relay for conductive liquids, equipped with a fixed sensitivity of 150 kΩ, a fixed tripping delay of 1s, with filling or emptying function selectable via an external jumper link.

Features

  • Filling and emptying functions
  • LED indicator

Applications

  • Industrial washing machines
  • Swimming pools
  • Control and management of water
  • Bottling plant
  • Milk processing plant
  • Control panels for pumps
Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
switching current 16 A
Coil voltage (DC) 24 V
Switching Voltage (AC) 400 V
Breaking capacity 4000 VA
Connection screw connection
Contact material AgNi
Logistics
Property Value
Customs tariff number 90261029
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes