72.11.8.024.0000 | Finder
Level monitor, level monitor, 1 Form C (NO/NC), 72.11.8.024.0000
Order No.: 34G2233
EAN: 8012823300948
MPN:
72.11.8.024.0000
721180240000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.6682 € *
Standard delivery time from the manufacturer is: 1 Week
Monitoring relay, 72.11.8.024.0000, Finder
Level control relay for conductive liquids, equipped with a fixed sensitivity of 150 kΩ, a fixed tripping delay of 1s, with filling or emptying function selectable via an external jumper link.
Features
- Filling and emptying functions
- LED indicator
- Power supply and contacts
- Probes and power supply
- Contacts and probes
Applications
- Industrial washing machines
- Swimming pools
- Control and management of water
- Bottling plant
- Control panels for pumps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | level monitor | |
| Contact type | 1 Form C (NO/NC) | |
| Connection | screw connection | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90261029 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |