72.01.8.024.0002 | Finder
Monitoring relays, 1 Form C (NO/NC), 24 V (AC), 16 A, 400 V (AC), 72.01.8.024.0002
Order No.: 34G1427
EAN: 8012823345604
MPN:
72.01.8.024.0002
720180240002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.2029 € *
Standard delivery time from the manufacturer is: 1 Week
Monitoring relay, 72.01.8.024.0002, Finder
Level control relay for conductive liquids with adjustable sensitivity (5 - 150) kΩ, selectable intervention delay (0.5 s or 7 s). Filling or emptying function switch selectable. This control relay is also available for 400 V supply. The adjustable sensitivity (5- 450) kΩ version can also be equipped with a contact for low loads down to 5 V - 1 mA.
Applications
- Industrial washing machines
- Swimming pools
- Control and management of water
- Bottling plant
- Milk processing plant
- Control panels for pumps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (AC) | 24 V | |
| Switching Voltage (AC) | 400 V | |
| Breaking capacity | 4000 VA | |
| Connection | screw connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90261029 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |