70.92.0.024.0002 | Finder
Monitoring relays, 2 Form C (NO/NC), 8 A, 400 V (AC), 70.92.0.024.0002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.6478 € *
Standard delivery time from the manufacturer is: 4 Weeks
Monitoring relay, 70.92.0.024.0002, Finder
Thermistor temprature sensing relay for industrial aplication.
Features
- Temperature detection with PTC
- PTC short circuit detection
- PTC wire breakage detection
- LED status indication
- 35 mm rail mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 8 A | |
| Switching Voltage (AC) | 400 V | |
| Breaking capacity | 2000 VA | |
| Connection | screw connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |